Manhattan 462075 Wall Mount for Streaming Boxes and Media Players (47-76mm widt

MPN
462075
Brand
Manhattan
UPC-12
766623462075
Order Code
70-5231
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Stream Box / Media Player Wall Mount – declutter your home theater for a clean, organized look
When it comes to the look of your home theater, less is more. If you aim for a clean and organized approach, you want to move your media accessories off your media furniture or, especially, stop them from dangling from your mounted TV. You can now put them safely on the wall with the Manhattan Wall Mount for Streaming Boxes and Media Players like Apple TV®, Roku®, Xiaomi, Raspberry Pi, TiVo® and more. With a weight capacity of 5 kg (11 lbs.), it easily mounts to walls, shelves and other surfaces with all the installation hardware you need in the package contents, including a nylon tie to always keep your device in place. The shelf extends for a usable depth of 39 - 68 mm (1.53 - 2.68 in.) with an open design for easy access to ports, buttons and cables on either side. If you want to declutter not just your home theater setup, this mount is also suitable for routers, repeaters, Mini PCs, slim gaming consoles and more.
  • Holds a streaming device (Apple TV®, Roku®, Xiaomi, Raspberry Pi, TiVo® and more) up to 5 kg (11 lbs.)
  • Declutters your home theater for a clean, organized look
  • Extendable 47 - 76 mm (1.85 - 2.99 in.)
  • usable depth 39 - 68 mm (1.53 - 2.68 in.)
  • Also suitable for other devices like routers, slim gaming consoles, repeaters, Mini PCs and more
  • Integrated tool-free thumbscrews for safe and convenient depth adjustment
  • Open design for easy access to ports, buttons and cables on either side
  • Easily mounts to walls, shelves and other surfaces with included mounting material
  • Heavy-duty steel construction with powder coating
  • Includes nylon tie to safely keep device in place
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot