Manhattan 461986 Wall Mount for TV & Monitors (Fixed), For screens 37" to 65",

MPN
461986
Brand
Manhattan
UPC-12
766623461986
Order Code
70-2072
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 126 in stock

Heavy-Duty Low-Profile TV Wall Mount — a strong mount for flush-as-possible TV installations

When viewing locations and TV heights are fixed at optimal positions, the Manhattan Heavy-Duty Low-Profile TV Wall Mount creates nearly flush, close-to-the-wall installations that enhance thin, modern TV silhouettes. This mount extends only 25 mm (0.98 in.) from the wall. Constructed of high-quality, powder-coated steel, this ultra-slim TV mount fits flat and curved LCD, LED or plasma TVs up to 70" and weighing up to 50 kg (110 lbs.). It offers VESA compliance up to 600x400. Intuitive snap-in spring locks with release cords let you easily put the TV in place for a confident above-the-floor installation. It's ideal for residential, office, hospitality, classroom, conference room, digital signage and other commercial applications.
  • Supports one 37" to 70" TV up to 50 kg (110 lbs.)
  • Heavy-duty steel construction with powder coating
  • Low-profile, fixed installation, ideal for home, office and commercial applications
  • Extends TV 25 mm (0.98 in.) from wall
  • Snap-in spring locks with release cords for easy installation and additional safety
  • Includes attachable bubble level
  • Meets VESA standards: 200x200, 300x300, 400x200, 400x400, 600x400
  • Lifetime warranty
Type Wall mount
Maximum screen size 65"

Reviews

Be the first to submit a review

Trustpilot