Manhattan 461863 Wall Mount With Extension for TV & Monitors (Tiltable Anti The

MPN
461863
Brand
Manhattan
UPC-12
766623461863
Order Code
70-5921
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Adjustable, Secure TV Wall Bracket that Extends for Easy Cabling
This TV Wall Mount from Manhattan is your convenient solution to safely hold your flat or curved 43" to 90" display up to 75 kg (165 lbs.). Mount your screen just 75 mm (3 in.) from the wall for a sleek, modern look. Need easier access to your cables? Its innovative design allows an optional extension of an additional 60 mm (2.4 in.), making it easier than ever to manage your cabling without hassle.

Optimal Viewing Angles
Achieve the perfect view with a versatile +5 to -10° tool-free tilt, +/-5° swivel, and +/-6 mm post-installation leveling adjustment.

Robust and Reliable Construction
Constructed with heavy-duty, 2 mm thick reinforced steel and a durable powder coating, this mount provides strength and reliability.

Precision Installation Made Simple
Included is an attachable bubble level for perfect alignment during installation. The snap-in spring locks with release cords make mounting or removing your TV a breeze, adding an extra layer of safety and ease.

Enhanced Security
Ideal for public or commercial spaces, the anti-theft locking option (padlock required, not included) provides an extra measure of security, perfect for digital signage or any setting where additional protection is desired, like office, hospitality or classroom.
  • Supports one flat or curved 43" to 90" TV up to 75 kg (165 lbs.)
  • Optimized views with +5 to -10° tool-free tilt, +/-5° swivel, and +/-6 mm post-installation leveling adjustment
  • Holds TV 75 mm (3 in.) from wall and optionally extends additional 60 mm (2.4 in.) for easier access to cabling
  • Heavy-duty construction with 2 mm thick reinforced steel and powder coating
  • Includes attachable bubble level
  • Snap-in spring locks with release cords for easy installation or removal and additional safety
  • Anti-theft locking option, great for digital signage (requires padlock, not included)
  • Meets VESA standards 200x200 to 800x400 e.g. 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300, 600x200, 400x400, 600x300, 600x400, 800x400
Maximum screen size 43"
Size N/A

Reviews

Be the first to submit a review

Trustpilot