Manhattan 461658 Triple Desk Mount for TV & Monitors For screens: 10" to 27", C

MPN
461658
Brand
Manhattan
UPC-12
766623461658
Order Code
70-1975
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Limited space on the desktop workspace makes it difficult to get work done. Get back valuable desktop real estate with the LCD Monitor Mount with centre Mount and Double-Link Swing Arms.

The mount is constructed of durable steel and features a sturdy clamp for quick, easy and secure mounting - there's no need to drill holes into desks or countertops. Its fully adjustable tilt, rotate, side-to-side, height and tension settings enable a comfortable and productive viewing position that helps reduce eye fatigue and even neck and back strain. Plus, LCD monitors can be easily rotated around the pole to allow others to view presentations or multimedia displays from almost any direction.
  • Meets VESA standards – securely holds three LCD monitors from 13" to 27"
  • Positions monitors above the desktop to increase work space, improve visibility and minimize clutter
  • Double-link swing arms with separate ±45° tilt, ±180° rotation and height adjustments
  • Steel pole with heavy-duty clamp mount
  • Removeable VESA plates, making monitor attachment faster and easier
  • Easy adjustment of monitor orientation side-to-side and up-or-down (centre monitor restrictions apply)
  • Ideal for office, studio, IT network and security applications
  • Installs easily to any desktop or other surface — no drilling required
  • Lifetime Warranty
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Suitable For 10-27"

Reviews

Be the first to submit a review

Trustpilot