Manhattan 461627 Monitor wall mount 17"-32" Black Rotatable Height-adjustable

MPN
461627
Brand
Manhattan
EAN-13
0766623461627
Order Code
16-8873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £67.37 £60.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 03/12/2026

Manhattan 461627 is a monitor wall mount designed to support displays ranging from 17 to 32 inches, featuring a sleek black finish. This mount is engineered to offer comprehensive adjustability, including rotation, height adjustment, tilting, and swivelling capability, allowing for optimal viewing angles in varied configurations. It is suitable for applications requiring dynamic display setups, such as control rooms, professional studios, and collaborative workspaces, where flexibility and precision in monitor positioning are essential. Constructed to cater to the demands of modern engineering environments, this wall mount effectively supports the ergonomics and aesthetic requirements of multiple monitor configurations.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 16kg
Add-on displays 2
Colour Black
Depth 100mm
Depth (max) 10cm
Dimensions (W x H x D) 918 x 280 x 100 mm
Distance to wall (max.) 422mm
Harmonized System (HS) code 85299097
Height 280mm
Housing Material Aluminium, Plastic, Steel
Manual Yes
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 2
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology Yes
Product colour Black
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt adjustment Yes
Tilt Range (top) 35°
Weight 4.1kg
Width 918mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot