Manhattan 461580 Monitor desk mount 17"-32" Black Rotatable Adjustable Tiltable

MPN
461580
Brand
Manhattan
EAN-13
0766623461580
Order Code
16-8871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.88 £46.01
10+ £45.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manhattan 461580 Monitor Desk Mount is engineered to support displays ranging from 17 inches (43.2 cm) to 32 inches (81.3 cm) while offering a robust and versatile mounting solution for monitors within this size range. Constructed in an elegant black finish, this mount provides comprehensive adjustability with rotatable, height-adjustable, tiltable, and swivelling functions, allowing precise positioning tailored to user preferences or requirements. This flexibility is ideal for professional environments such as engineering workstations, design studios, or control rooms, where ergonomic viewing and optimal screen alignment are critical. Supporting monitors with ease, the mount enhances productivity and comfort by ensuring a clutter-free workspace while maintaining structural integrity under various configurations. With a focus on compatibility and durability, this desk mount embodies a practical approach to dynamic monitor setups in technical and industrial settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 534mm
Dimensions (W x H x D) 114 x 745 x 534 mm
Harmonized System (HS) code 85299097
Height 745mm
Housing Material Aluminium, Plastic, Steel
Max. table Thickness 80mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 1
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology Yes
Product colour Grey
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 35°
Weight 3.38kg
Width 114mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot