Manhattan 461399 TV wall mount Tiltable Swivelling 13"-42" Black Durable

MPN
461399
Brand
Manhattan
EAN-13
0766623461399
Order Code
16-8867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.74 £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Manhattan 461399, also referred to by the alternate description 1592222, is a TV wall mount engineered for versatility and robustness. This black, durable mount is designed to support screens ranging from 13 inches to 42 inches and features both tiltable and swivelling capabilities, allowing for optimal viewing angles and enhanced user experience. The structure is constructed to adhere to engineering standards, making it suitable for a range of applications from residential use in living rooms and bedrooms to professional settings such as conference rooms and educational environments. The mount's adaptability and precision in positioning support its deployment across various technical requirements and space configurations, ensuring a secure and reliable installation.
Type Wall mount
Maximum screen size 42"
Max. load Capacity 20kg
Cable management Yes
Colour Black
Depth 190mm
Depth (max) 19cm
Dimensions (W x H x D) 220 x 220 x 190 mm
Distance to the wall (max) 19cm
Distance to the wall (min) 6cm
Distance to wall (max.) 190mm
Distance to wall (min.) 190mm
For Screen Size 33,0 cm (13") - 106,7 cm (42")
Harmonized System (HS) code 85299097
Height 220mm
Holder Type Swivelling/tiltable
Housing Material Steel
Manual Yes
Material (details) Steel
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 20kg
Minimum screen size 33 cm (13)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Panel mounting interface 75 x 75,100 x 100,200 x 200
Pneumatic technology No
Product colour Black
Swivel angle range -90 - 90°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt adjustment Yes
Tilt angle range -12 - 5°
Tilt Range (bottom) -12°
Tilt Range (top) 20°
Weight 1.05
Width 220mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot