Manhattan 461290 Universal Curved TV wall mount fits 37-90 inch tiltable swivel

MPN
461290
Brand
Manhattan
EAN-13
0766623461290
Order Code
16-8866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £69.52 £62.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 23/11/2026

Manhattan 461290, also known as 1592190, is a universal curved TV wall mount designed to accommodate televisions measuring between 37 and 90 inches. This product features a tiltable and swivel design, enabling precise adjustment of the television's angle for optimal viewing experiences. Constructed for durability, the mount supports a range of engineering applications, including home entertainment setups, commercial display systems, and educational environments. Its robust build ensures secure installation while maintaining compatibility with various TV models and specifications, making it suitable for both residential and professional installations.
Type Wall mount
Maximum screen size 90"
Max. load Capacity 75kg
Colour Black
Depth 635mm
Depth (max) 63.5cm
Dimensions (W x H x D) 885 x 430 x 635 mm
Distance to wall (max.) 635mm
Distance to wall (min.) 69mm
For Screen Size 94,0 cm (37") - 228,6 cm (90")
Harmonized System (HS) code 85299097
Height 430mm
Holder Type Swivelling/tiltable
Housing Material Steel
Manual Yes
Material (details) Steel
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 75kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Panel mounting interface 200 x 200,300 x 300,400 x 200,400 x 400,600 x 400,800 x 400
Pneumatic technology No
Product colour Black
Swivel angle range -60 - 60°
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt adjustment Yes
Tilt angle range -15 - 5°
Tilt Range (bottom) -15°
Tilt Range (top) 5°
Weight 10.29
Width 885mm

Reviews

Be the first to submit a review

Trustpilot