Manhattan 461252 TV wall mount tiltable swivelling suitable for curved TVs

MPN
461252
Brand
Manhattan
EAN-13
0766623461252
Order Code
16-8864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.40 £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manhattan 461252, also known as product number 1909757, is a TV wall mount engineered to accommodate both flat and curved televisions. This versatile unit offers tiltable and swivelling functionalities, allowing for optimal viewing angle adjustments to suit various room configurations. Constructed from robust materials, the wall mount is designed to support the weight and dimensions typical of modern curved TVs. It is particularly well-suited for residential and commercial installations where spatial efficiency and flexibility are paramount. Engineers and installers will appreciate its straightforward installation process, supported by comprehensive compatibility with diverse television models.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 50kg
Colour Black
Depth 62mm
Depth (max) 6.2cm
Dimensions (W x H x D) 480 x 430 x 62 mm
Distance to wall (max.) 475mm
Distance to wall (min.) 62mm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 85299097
Height 430mm
Holder Type Swivelling/tiltable
Housing Material Steel
Manual Yes
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 50kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Panel mounting interface 200 x 200,300 x 300,400 x 200,400 x 400
Pneumatic technology No
Product colour Black
Swivel angle 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt adjustment Yes
Tilt angle range -20 - 10°
Tilt Range (bottom) 10°
Tilt Range (top) 20°
Weight 5.34kg
Width 480mm

Reviews

Be the first to submit a review

Trustpilot