Manhattan 406277 Power Bank, 10000 mAh, Output: 2x USB-A (2.1A & 1A), Input: US

MPN
406277
Brand
Manhattan
UPC-12
766623406277
Order Code
70-2076
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 88 in stock

A 10,000 mAh Powerbank for plugging into power anywhere
The Manhattan Powerbank 10,000 mAh gives up to two mobile devices — smartphones, tablets and more — a much-needed boost. This Powerbank can help you stay connected, enjoy music and more from almost anywhere and without interruption. The touch of a button lets you know where you stand on available power, with bright status LEDs that light to show how much is left. You can recharge the efficient lithium-polymer battery through a Micro-USB or USB-C cable. This Powerbank's small and slender housing makes it a natural fit in a pocket, notebook computer case, backpack or airplane carry-on. So, it's ready with a fresh supply of power when you need it, whether in an emergency or daily use.
  • Convenient, rechargeable external backup power for mobile devices
  • Provides up to 10,000 mAh of power through two USB-A ports when conventional sources are unavailable
  • Two USB-A ports delivering up to 5 V at 2.1 A shared power
  • Overload, overcurrent and overheating protection
  • Quick recharging via USB-C or Micro-USB
  • Power indicator LEDs to see battery status at a glance
  • High-capacity, efficient lithium-polymer battery for long, reliable service
  • Ideal for smartphones, tablets and more
  • Compact, portable and stylish design for easy fit into a pocket
Capacity 10000 mAh
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot