Manhattan 356633 356633 HDMI cable 1 m HDMI Type A (Standard) Black

MPN
356633
Brand
Manhattan
UPC-12
766623356633
Order Code
70-0902
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3,912 in stock

HDMI Cable 1m (3ft) for TV, Monitor, PS5, Laptop, MacBook, and more
Experience ultra-smooth visuals, immersive audio, and advanced connectivity with the Manhattan 4K@60Hz High Speed HDMI Cable with Ethernet. Designed for entertainment, productivity, and gaming, this HDMI cable delivers 4K resolution at 60 Hz, 1440p at 144 Hz, and 1080p at 240 Hz - great for UHD content and streaming.

Stunning Picture and Premium Audio Support
Enjoy lifelike images with High Dynamic Range (HDR) for deeper contrast and richer colors. This cable also supports Dolby Vision™, Dolby Atmos®, 3D video, and Deep Color, ensuring a premium cinematic experience at home. The 4:4:4 chroma subsampling maintains full color integrity for demanding visual applications.

Reliable Build with Enhanced Protection
Gold-plated contacts provide corrosion-resistant performance, while the double shielding (foil and braid) minimizes electromagnetic interference (EMI) and ensures stable signal transmission. With a bandwidth of up to 18 Gbps, the cable easily handles high-speed data for modern devices and formats.

Smarter Connectivity Built In
Integrated support for HDMI Ethernet Channel (HEC) allows you to share internet connectivity between HDMI-connected devices without an extra cable. Audio Return Channel (ARC) enables your TV to send audio back to your sound system without a separate audio cable, and HDMI-CEC lets you control multiple HDMI devices with a single remote.

Universal Compatibility
This cable works with all HDMI-enabled devices, including TVs, projectors, monitors, laptops, PCs, AV receivers, streaming boxes, Blu-ray players, and game consoles like PlayStation 4/5/5 Pro, Xbox® One/Series S/Series X, and more.

Reviews

Be the first to submit a review

Trustpilot