Manhattan 355711 HDMI 4K@30Hz Cable, 2m, Suitable for ALL 1080p/HD and majority

MPN
355711
Brand
Manhattan
UPC-12
766623355711
Order Code
70-5084
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 693 in stock

4K HDMI Cable - Enjoy Ultra-High-Definition (UHD) performance up to 4K@30Hz
HDMI is the gold standard for delivering the highest-quality audio and video signals over a single cable, from an AV source to your display or projector. Use this Manhattan High Speed HDMI Cable with every HDMI device - TVs, projectors, monitors, notebooks, PCs, AV receivers, streaming boxes, game consoles, PlayStation® (PS4/PS5), Xbox® (One/One X/Series S/Series X), Blu-ray players and more. It is designed and carefully constructed to meet the evolving needs of the 4K UHD marketplace. Double shielding with aluminum foil and Mylar braid help prevent EMI issues so your video output is crystal clear.
  • Supports Ultra-High-Definition (UHD) 4K@30Hz
  • up to 1080p resolution in 3D and Deep Color
  • Compliant with High Speed HDMI specifications
  • Foil and braid double shielding to reduce EMI and other interference sources
  • HDMI Consumer Electronics Control (CEC) so one remote can be used with all compatible HDMI devices
  • Compatible with every HDMI device - TVs, projectors, monitors, notebooks, PCs, AV receivers, streaming boxes, game consoles, PlayStation® (PS4/PS5), Xbox® (One/Series S/Series X), Blu-ray players and more
  • Molded PVC boot
  • HDCP 2.2 compliant
  • Lifetime warranty
Type HDMI

Reviews

Be the first to submit a review

Trustpilot