Manhattan 355230 USB-C to USB-C Extension Cable, 50cm, Male to Female, 10 Gbps

MPN
355230
Brand
Manhattan
UPC-12
766623355230
Order Code
70-1978
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

The Manhattan SuperSpeed+ USB-C Extension Cable achieves better access to a Type-C port or connection. This extension cable can be used to extend the distance of a Type-C cable, create easier access to a Type-C port, or prevent port wear and tear. Ideal for use with any USB Type-C plug-and-play device, the Manhattan SuperSpeed+ USB-C Extension Cable supports fast, reliable data transfer rates up to 10 Gbps on Windows and Mac systems and current up to 5 amps (100 W). Nickel-plated contacts, shielding and fully moulded boots with strain relief provide dependable connections, maximum conductivity and minimal data loss with reduced EMI interference.
  • Extends port access for easier device management or adds length to a shorter cable
  • USB-C male to USB-C female
  • Connects and extends a USB 3.2 Gen 2 Type-C device cable to a USB 3.2 Gen 2 Type-C port
  • Supports speeds of up to 10 Gbps
  • Supports current of up to 5 A (100 W)
  • SuperSpeed+ USB for ultra-fast data transfer rates with zero data degradation
  • Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot