Manhattan 354844 USB-C to DisplayPort 1.4 Cable, 8K@60Hz, 2m, Male to Male, Bla

MPN
354844
Brand
Manhattan
UPC-12
766623354844
Order Code
70-2247
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 106 in stock

The DisplayPort Adapter Cable - connect a notebook, MacBook®, smartphone or tablet to a DisplayPort monitor
If you own a modern laptop or MacBook, you've noticed the lack of AV ports to connect a display. The Manhattan DisplayPort Adapter Cable opens up your connectivity options to link to a DP monitor, TV or projector through your device's USB-C port. Its superior DisplayPort 1.4 standard delivers images in brilliant 8K (7680 x 4320) at rapid 60 Hz or 4K UHD at blazing fast 120 Hz with HDR10 for perfect contrast and colors. But it doesn’t end there – if you have a smartphone or tablet that supports DP Alt Mode, you can connect it and take content from your mobile device to the big screen. Triple shielding and gold-plated contacts provide maximum conductivity as well as crisp, clear signal transmissions with zero EMI interference.
  • Easily connects a USB-C device to a DisplayPort display, monitor or projector
  • Supports resolutions 8K@60Hz, 4K@120Hz, 1440p@144Hz (UWQHD), 1440p@165Hz (WQHD) and 1080p@240Hz
  • Compatible with any USB-C device that supports DP Alt Mode, including smartphones, Apple® MacBooks®, Chromebooks™, Pixels™, tablets and more
  • DisplayPort 1.4 with state-of-the art, future-proof features for high-end gaming and AV applications
  • Thunderbolt™ 3 compatible
  • HDR10 for superior contrast and brilliant colors
  • Up to 32.4 Gbps bandwidth
  • Gold-plated contacts for corrosion-free connections
  • Triple shielded to reduce EMI and other interference sources
  • Unwired Pin 20 to prevent short circuits
  • Supports Multi-Stream Transport (MST) to daisy-chain multiple displays
  • Uncompressed 32-channel audio
  • Fully compliant with DisplayPort High Bit Rate 3 (HBR3)
  • Display Stream Compression 1.2 (DSC) for maximum resolution output
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot