Manhattan 354646 USB 3.2 1st Gen Adapter USB-C to USB-A 5 Gbps Black

MPN
354646
Brand
Manhattan
EAN-13
0766623354646
Order Code
16-8821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 418 in stock

Manhattan 354646 is a USB 3.2 1st Gen adapter designed to seamlessly connect devices. Featuring a USB-C connector on one end and a USB-A port on the other, this adapter supports data transfer rates of up to 5 Gbps, ensuring efficient communication between peripherals and host devices. Its USB-C to USB-A configuration adheres to the USB 3.2 Gen 1 standard, which is synonymous with USB 3.0, facilitating compatibility with a range of modern computing hardware. This adapter is ideal for engineers needing to integrate legacy devices with newer USB-C equipped laptops or desktops, allowing for convenient data exchanges and peripheral connectivity in professional and development environments. The black finish provides a sleek and unobtrusive appearance, suitable for various technical setups.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Cable jacket material Polyvinyl chloride (PVC)
Cable Use USB 3.2 1st Gen (USB 3.0)
Certification UL 2725
Connector 1 USB C
Connector 1 gender Male
Connector 2 USB A
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Depth 37mm
Height 10mm
Max. power 36 W @ 12 V / 3.0 A
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Relative humidity 0 - 96%
Storage temperature (T-T) -20 - 60°C
Transfer Rate (max.) 5 GBit/s
Type B USB 3.2 2nd Gen port A (USB 3.1)
Weight 8.5g
Width 17mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot