Manhattan 340700 SATA Data Cable, 7-Pin, 50cm, Male to Male, 6 Gbps Red, Lifeti

MPN
340700
Brand
Manhattan
UPC-12
766623340700
Order Code
70-1874
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

Manhattan provides a wide selection of SATA cables, adapters, and accessories. Our cables are tested to meet the latest specifications available, from SATA organization. We make sure that all of your SATA connection needs are met. Internal, external, brackets, and adapters Manhattan provides First and Second Generation of SATA. For fast and simple connectivity SATA supports speeds of 6 Gbps, making it the fastest of the ATA technologies. Manhattan is your partner to make sure you are ready for the next generation as well.
  • (2) 7-Pin SATA male connectors
  • Connects SATA drive to SATA controller
  • Supports data transfer speeds up to 6.0 Gbps
  • Slim design increases airflow and cooling efficiency and reduces cable clutter
  • Fully shielded to reduce EMI and other interference sources
  • Lifetime Warranty
Colour Red

Reviews

Be the first to submit a review

Trustpilot