Manhattan 340458 USB-A to USB-B Cable, 3m, Male to Male, Translucent Silver, 48

MPN
340458
Brand
Manhattan
UPC-12
766623340458
Order Code
70-1880
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 196 in stock

Connect with confidence_x000D_
Manhattan Hi-Speed USB 2.0 Device Cables easily connect USB peripherals and accessories with desktop and notebook computers. Ideal for use with many USB external enclosures, hubs and other hot-swap, Plug and Play devices, Manhattan Hi-Speed USB 2.0 Device Cables support data transfer rates up to 480 Mbps on Windows and Mac systems for fast, reliable transmissions. Gold-plated contacts, shielding and fully moulded boots with strain relief help provide dependable connections, maximum conductivity and minimal data loss with reduced EMI interference.
  • USB 2.0 Standard-A male to USB 2.0 Standard-B male
  • Connects a Hi-Speed USB device to a Hi-Speed USB hub or computer
  • Supports speeds of up to 480 Mbps
  • Hi-Speed USB for ultra-fast data transfer rates with zero data degradation
  • Lifetime Warranty
Type USB A to USB B

Reviews

Be the first to submit a review

Trustpilot