Manhattan 308816 HDMI 4K@30Hz Cable, 1m, Suitable for ALL 1080p/HD and majority

MPN
308816
Brand
Manhattan
UPC-12
766623308816
Order Code
70-1983
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 832 in stock

A high-speed cable to deliver high-definition performance.

HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. The Manhattan High Speed HDMI Cable is designed and carefully constructed to meet the evolving needs of the high-definition marketplace. This shielded cable provides the highest resolution possible at 4K x 2K, an audio return channel and a bandwidth of 10.2 Gigabits per second at 600 MHz. A high-quality HDMI cable, it provides high-definition video and multi-channel, digital audio with increased performance characteristics, greater accuracy and expanded features.
  • 4K@30Hz Ultra-High-Definition (UHD) resolution supports video resolution up to four times that of 1080p
  • supports up to 1080p resolution in 3D and Deep colour
  • Audio Return Channel (ARC) transmits TV audio through your sound system
  • no need for additional cable
  • Tangle-resistant design allows for easier handling and management
  • resists cuts and nicks
  • Ensures the integrity of the signal between HDMI devices
  • Compliant with High Speed HDMI specifications
  • Up to 10.2 Gbps at 340 MHz bandwidth
  • Fully shielded to reduce EMI and other interference sources
  • Compatible with any HDMI device, such as Blu-ray, game consoles, stereos, PCs and more
  • Lifetime Warranty
Type HDMI

Reviews

Be the first to submit a review

Trustpilot