Manhattan 306935 DisplayPort 1.2 Cable, 4K@60hz, 1m, Male to Male, With Latches

MPN
306935
Brand
Manhattan
UPC-12
766623306935
Order Code
70-1887
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 341 in stock

High-definition performance for personal computing._x000D_
Manhattan DisplayPort Cables provide a single-cable solution that delivers both high-definition digital audio and video signals between desktop and notebook computers and an output device. With 21.6 Gbps bandwidth (HBR2), Deepcolour and 24-bit, 8-channel uncompressed audio capability, the 20-pin connector is small, compact and ideal for use with DisplayPort-equipped computers, flat-panel displays, slim-profile devices and many consumer electronics including Blu-ray players and game consoles. Full foil and braided shielding, moulded boots with strain relief, protective PVC jackets and gold-plated connections help Manhattan DisplayPort Cables provide maximum conductivity and clear, crisp signal transmissions with reduced EMI interference and distortion.
  • DisplayPort 20-pin male to DisplayPort 20-pin male latching connections
  • Delivers high-bandwidth, digital audio/visual signals from PC to display and other DisplayPort-enabled devices — up to 4K@60hz resolution
  • Fully shielded to reduce EMI and other interference sources
  • Plug and play for box-to-box applications
  • Moulded PVC boot
  • Lifetime Warranty
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot