Manhattan 207850 HDMI splitter 2 ports 4096 x 2160 p Black

MPN
207850
Brand
Manhattan
EAN-13
0766623207850
Order Code
16-8804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Manhattan 207850 introduces a robust HDMI splitter designed to efficiently duplicate high-definition audio and video signals from a single source to two HDMI displays. Engineered for superior performance, this device supports resolutions up to 4096 x 2160 pixels, ensuring ultra-high-definition content is maintained across connected monitors. Encased in a sleek black housing, the splitter integrates seamlessly into a variety of professional environments, both in broadcasting and digital signage, where precise signal distribution is essential. The Manhattan 207850, alternatively referred to as 1888242, adheres to rigorous industry standards, making it an ideal choice for engineers seeking dependable multi-display solutions without compromising on signal integrity. Its deployment can be pivotal in control rooms, educational settings, and any installation requiring reliable HDMI signal replication over short distances.
Type HDMI splitter
Connector Gold
3D Yes
Audio decoders DTS-HD Master Audio, Dolby TrueHD
Audio output channels 7.1 channels
Bandwidth 340 MHz
Certification CE, FCC
Colour Black
Compliance certificates RoHS
Depth 49mm
Dimensions (W x H x D) 52 x 20 x 49 mm
Harmonized System (HS) code 85176990
HDCP Yes
HDMI version 1.4
Height 20mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Material Metal
Maximum resolution 4096 x 2160 pixels
No. of Inputs 1
No. of outputs 2
Number of HDMI outputs 2
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Plug and Play Yes
Quick start guide Yes
Resolution (max.) 4096 x 2160 p
Storage temperature (T-T) -20 - 60°C
Supported monitors 2
Supported video modes 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 2160p
Video port type HDMI
Weight 100g
Width 52mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot