Manhattan 207669 2 ports HDMI splitter 4096 x 2160 p Black

MPN
207669
Brand
Manhattan
EAN-13
0766623207669
Order Code
21-6701
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Distributes a 4K/UHD signal to multiple displays The Manhattan 4K 2-Port HDMI Splitter with built-in signal amplifier distributes a 4K HDMI signal from a single UHD source to two UHD displays. Flexible solution for many A/V-applications Ideal for exhibitions, video conferences, presentations and retail applications, this splitter has a built-in signal amplifier for maximum range-well suited for devices which are in a separate room or cabinet. If you want even more display, you can connect up to three splitter in series. Quality materials and simple installation This Splitter is fully compliant with the standards HDMI and DVI, HDCP 1.4 1.0 and offers reliable performance and high service life. In addition to cinematic 4K resolution 3D video, Deep Color and Dolby TrueHD audio is supported. The installation is very easy: Simply connect the HDMI cable (not included), power supply, done driver or hardware configuration are not necessary.
Type HDMI splitter
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot