Manhattan 181075 USB 3.0 hub Aluminium casing USB C connector Spaceship grey

MPN
181075
Brand
Manhattan
EAN-13
0766623181075
Order Code
16-8800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.15 £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manhattan 181075 USB 3.0 Hub, identified by its aluminium casing and USB C connector in spaceship grey, offers a robust solution in the space of USB and FireWire plugs and sockets. This hub provides reliable connectivity and data transfer capabilities, featuring multiple USB 3.0 ports that ensure high-speed communication between peripheral devices and host systems. Encased in durable aluminium, the device is engineered to endure the rigours of daily use while maintaining a lightweight and compact form factor, making it suitable for both mobile and stationary applications. It is ideally utilised in settings requiring efficient data management, such as digital workspaces, server environments, and electronic testing facilities, where seamless integration with modern USB C interfaces is paramount for optimised operational workflow.
Type USB Hub
Interface USB 3.0
Colour Spaceship grey
Product Type USB 3.0 hub
AWG wire size 24
Cable Length 25cm
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Data transfer rate 5000 Mbit/s
Depth 104mm
Height 9mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A + Type-C
Housing Material Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Master (outer) case gross weight 6.99kg
Master (outer) case height 182mm
Master (outer) case length 665mm
Master (outer) case width 316mm
No. of outputs 4
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 50°C
Other operating systems supported ChromeOS
Package depth 150mm
Package height 23mm
Package Type Hanging box
Package weight 60g
Package width 80mm
Ports quantity 4
Power Supply Type via USB
Product colour Grey
Products per master (outer) case 100 pc(s)
Storage temperature (T-T) -40 - 85°C
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 2
Weight 42g
Width 25mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8.1, Windows Vista, Windows XP

Reviews

Be the first to submit a review

Trustpilot