Manhattan Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 657235

Weidmuller Brand: Weidmuller
The Manhattan USB hubs are a range of devices featuring multiple ports and varying connectivity options, designed to enhance connectivity and expand USB accessibility for various computing needs, using materials like aluminium and available in different finishes.
Description Image Product Buy Pricing (Ex VAT) Cable Length AWG wire size Certification Colour Compliance certificates Depth Height Host Interface Housing Material Hub interfaces InterFaces (output) Mac operating systems supported Micro-USB 2.0 ports quantity Master (outer) case gross weight Master (outer) case height Master (outer) case length No. of outputs Master (outer) case width Operating relative humidity (H-H) Operating temperature (T-T)
Manhattan 168410 USB 3.0 hub black multi-port splitter USB Ports Hubs Adaptors
Manhattan 168410 USB 3.0 hub black multi-port splitter USB Ports Hubs Adaptors
Standard range
Order code: 16-8798
MPN: 168410

Despatched within 3 working days - 18 in stock
1+ £26.66
Price per unit Ex VAT
15cm CE\nFCC\nRoHS\nREACH\nUKCA Black 115mm 14mm USB Type-C Acrylonitrile butadiene styrene (ABS) USB 3.2 Gen 1 (3.1 Gen 1) Type-A USB A (USB 3.2 1st gen) MacOS 1 7 10 - 90% 0 - 60°C
Manhattan 181075 USB 3.0 hub Aluminium casing USB C connector Spaceship grey
Manhattan 181075 USB 3.0 hub Aluminium casing USB C connector Spaceship grey
Extended range
Order code: 16-8800
MPN: 181075

Available to back orderBack order, lead time 10 weeks
1+ £15.15
Price per unit Ex VAT
25cm 24 Spaceship grey CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA 104mm 9mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A + Type-C Aluminium USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C Yes 6.99kg 182mm 665mm 4 316mm 0 - 85% 0 - 50°C


Trustpilot