Manhattan 168434 USB-C Dock/Hub, Ports (4): USB-A (x3) and USB-C, 5 Gbps (USB 3

MPN
168434
Brand
Manhattan
UPC-12
766623168434
Order Code
70-2894
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

USB Hub with Type-C plug and Three Type-A ports plus 100 W Power Delivery Passthrough Charging
The Manhattan 3-Port USB 3.2 Gen 1 Type-C Hub with Power Delivery turns one of your device's USB-C ports into three USB-A ports, so you can easily connect a keyboard, mouse and flash drive. Peripherals that fit the USB 3.2 Gen 1 spec (formerly known as USB 3.0) can reach transfer speeds up to 5 Gbps for external storage, printing and more. The Hub's SuperSpeed ports are backward compatible to run older USB versions 2.0 or even 1.1, too.

Charge your laptop with USB-C Power Delivery (PD)
You can now save your laptop's bulky AC power adapter or keep it for use strictly at home. The included USB-C PD port lets you charge your notebook with power up to 100 W through a much smaller PD wall charger (available from Manhattan) that is easier to carry with you in a laptop bag. With the PD connection established, you can also charge mobile devices from all three USB-A ports simultaneously with power up to 5 V / 0.9 A (4.5 W).

Connectivity you can take with you
Because of its compact size, this hub is easy to tuck into your notebook bag and only takes up little desk space when you connect it to your workstation. For portable applications, having the built-in cable means one less thing to remember to carry with you.

Universal compatibility for easy installation
This universal USB 3.0 Hub will work with a wide range of computers because it requires no additional software or drivers. It installs automatically when you connect it to your laptop or desktop, so you can be up and running quickly. It also works with a range of operating systems such as Windows®, macOS®, Linux® and Chrome OS, so it’s multi-platform compatible.
  • Adds three USB-A ports to a laptops USB-C port and includes a Type-C PD passthrough port to charge it
  • USB 3.2 Gen 1 (formerly USB 3.0) Type-A ports with SuperSpeed transfer rates up to 5 Gbps and charging up to 4.5 W (5 V / 0.9 A)
  • Supports USB Power Delivery (PD) function up to 100 W - external PD chargers are available from Manhattan
  • Ideal to connect mice, keyboards, flash drives and more or to charge and sync mobile devices
  • Bus powered
  • no external power supply needed for hub function
  • Great for desktop PCs, Ultrabooks™, laptops, Chromebooks™, MacBooks®, Surface® devices and more
  • Backward compatible with USB 2.0
  • Built-in, sturdy 15 cm (6 in.) cable
  • Sleek housing with small footprint, great for desktop placement and travel
  • Portable, compact and lightweight design that easily fits into laptop bag pockets
  • Plug-and-play installation
  • Windows®, macOS®, Linux® and Chrome OS™ compatible
  • Overload, overcurrent and overheating protection
  • Supports hot-swapping
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot