Manhattan 162746 USB 3.2 Gen1 hub 4 ports USB C connector Black

MPN
162746
Brand
Manhattan
EAN-13
0766623162746
Order Code
16-8796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.03 £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Manhattan 162746 presents a robust solution for expanding connectivity with its four-port USB 3.2 1st Gen (formerly known as USB 3.0) hub featuring a USB C connector, available in black. This device facilitates high-speed data transfer up to 5 Gbps, making it an efficient choice for connecting multiple devices, such as external hard drives, flash drives, and other peripherals, to a host computer or laptop. Engineered for compatibility across a broad range of operating systems, it supports seamless integration into both modern and legacy USB environments. Its plug-and-play functionality is particularly beneficial in engineering applications that require quick and reliable connectivity without the need for additional software drivers. The hub’s design not only enhances data throughput efficiency but also underscores a commitment to meeting the rigorous demands of professional and technical environments.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
AWG wire size 24
Cable Length 0.2m
Cables included USB Type-C
Card reader integrated No
Certification CE, FCC, WEEE, RoHS2
Data transfer rate 5000 Mbit/s
Depth 38mm
Harmonized System (HS) code 84719000
Height 10mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Hot-swap Yes
Housing Material Acrylonitrile butadiene styrene (ABS)
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.2 1st gen)
Linux operating systems supported Yes
No. of outputs 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 40°C
Output Current 1 A
Output Voltage 5 V
Package Type Blister
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
Quick installation guide Yes
Storage temperature (T-T) -20 - 60°C
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 71g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot