Manhattan 154499 USB-C to Serial DB9 RS232 Adapter Cable 100cm Black

MPN
154499
Brand
Manhattan
EAN-13
0766623154499
Order Code
21-6695
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.86 £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manhattan USB-C to Serial DB9 / RS232 Adapter Cable, 1 m (3 ft.). Cable length: 1 m, Connector 1: USB Type-C, Connector 2: D-Sub (DB-9). Compliance certificates: CE, RoHS, REACH, UKCA, UL. Cable diameter: 4.5 mm, Weight: 59 g. Package width: 240 mm, Package depth: 135 mm, Package height: 10 mm. Quantity per pack: 1 pc(s)
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot