Manhattan 154321 USB 2.0 Adapter 1x USB-C plug 4x HDMI sockets 15 cm 4K UHD

MPN
154321
Brand
Manhattan
EAN-13
0766623154321
Order Code
16-8795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manhattan 154321 offers a versatile USB 2.0 adapter that features a 1x USB-C plug and 4x HDMI sockets, providing comprehensive connectivity solutions for high-definition displays. With a convenient length of 15 cm, this adapter supports 4K UHD resolution, making it ideal for engineering applications that require precise video and audio output, such as multimedia workstations and HD content delivery. Designed for duplex use, it includes a USB 2.0 port A and a USB-C socket for power delivery, enhancing its utility in complex setups where multiple devices are connected simultaneously. The adapter is beneficial in scenarios that necessitate transitioning between different interfaces, such as in laboratory environments or during field testing where robust video output is critical. Its inclusion of a charger jack ensures ongoing device compatibility without interruption in power supply.
Type USB 2.0 Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 4
Product Type USB 2.0 Adapter
Type A USB-C® plug
AWG 32
Cable Design Round
Cable Length 15cm
Cable Use USB 2.0
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 2 x HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector housing material Aluminium
Connector Version straight
Depth 59mm
DisplayPort version 1.4
HDCP Yes
HDCP version 2.3
HDMI version 2.0
Height 12mm
Max. power 100 W @ 20 V / 5.0 A
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 60°C
Other operating systems supported Android, ChromeOS
Package Type Hanging box
Package weight 65g
Plug and Play Yes
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported graphics resolutions 3840 x 2160
Supported video modes 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 2160p
USB Type-C DisplayPort Alternate Mode Yes
Weight 35g
Width 52mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8.1

Reviews

Be the first to submit a review

Trustpilot