Manhattan 153430 USB 2.0 Adapter USB-C VGA Power Delivery 20 cm Duplex use

MPN
153430
Brand
Manhattan
EAN-13
0766623153430
Order Code
16-8791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.44 £18.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manhattan 153430 is a USB 2.0 adapter that facilitates connectivity through a combination of plug-and-socket configurations geared towards versatile duplex use. Featuring a configuration of one USB-C plug and one USB-C socket, complemented by a VGA socket, this adapter supports Power Delivery, enabling it to efficiently supply power while transferring data. With a cable length of 20 cm, it is suitable for connecting modern devices to legacy displays that utilise VGA connections. This adapter is ideal for engineering applications that require the integration of USB-C devices with older VGA-monitored systems, offering a practical solution for maintaining compatibility in mixed-technology environments. Its inclusion of a charger jack extends its functionality, making it an essential tool for power management and display interoperability in technical settings.
Type USB 2.0 Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® plug
AWG 32
Cable Design Round
Cable Length 20cm
Cable Use USB 2.0
Certification CE\nFCC\nRoHS2\nWEEE
Compliance certificates RoHS
Connector Version straight
Core Material Copper
Depth 40mm
Harmonized System (HS) code 84733020
Height 16mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Mac operating systems supported Yes
Max. power 60 W @ 20 V / 3.0 A
Maximum resolution 1024 x 768 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 50°C
Product colour Black
Shielding Shielding film
Storage temperature (T-T) -40 - 85°C
Supported video modes 720p, 1080p
Weight 31.55g
Width 60mm
Windows operating systems supported Windows 10, Windows 7, Windows 8.1, Windows Vista, Windows XP

Reviews

Be the first to submit a review

Trustpilot