Mandrel 13 mm (14-30mm) 10504533

IRWIN Brand: IRWIN

Irwin 9.5mm Shank Arbor/Mandrel with removable pilot drill for easy replacement.

Available in multiple chuck sizes for toughness and long life and with a tough, durable construction.

Irwin Mandrel 13 mm (14-30 mm).

Sizes : 14-30mm (9/16-1 3/16 in).
Shank 13mm (1/2 in) Hex.

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 10504533 Mandrel 13 mm (14-30mm) 10504533
IRWIN® 10504533 Mandrel 13 mm (14-30mm) 10504533
Standard range
Order code: 96-3090
MPN: 10504533

Despatched within 2 working days - 5 in stock
1+ £8.07
Price per unit Ex VAT
Arbor
IRWIN® 10504534 Mandrel 9.5 mm (32-210mm) 10504534
IRWIN® 10504534 Mandrel 9.5 mm (32-210mm) 10504534
Standard range
Order code: 96-3091
MPN: 10504534

Despatched within 2 working days - 5 in stock
1+ £11.15
Price per unit Ex VAT
Arbor
IRWIN® 10504535 Mandrel 13 mm (32-210mm) 10504535
IRWIN® 10504535 Mandrel 13 mm (32-210mm) 10504535
Standard range
Order code: 96-3092
MPN: 10504535

Despatched within 2 working days - 20 in stock
1+ £12.61
Price per unit Ex VAT
Arbor
IRWIN® 10504536 Mandrel 9.5 mm (14-30mm) 10504536
IRWIN® 10504536 Mandrel 9.5 mm (14-30mm) 10504536
Standard range
Order code: 96-3093
MPN: 10504536

Despatched within 2 working days - 1 in stock
1+ £8.22
Price per unit Ex VAT
Arbor

Trustpilot