IRWIN® 10504534 Mandrel 9.5 mm (32-210mm) 10504534

MPN
10504534
Brand
IRWIN
EAN-13
5706915945348
Order Code
96-3091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin 9.5mm Shank Arbor/Mandrel with removable pilot drill for easy replacement.

Available in multiple chuck sizes for toughness and long life and with a tough, durable construction.

Irwin Mandrel 9.5 mm (32-210 mm).

Sizes: 32-210mm.
Shank: 9.5mm (3/8 in) Hex.


Type Arbor

Reviews

Be the first to submit a review

Trustpilot