IRWIN® 10504533 Mandrel 13 mm (14-30mm) 10504533

MPN
10504533
Brand
IRWIN
EAN-13
5706915945331
Order Code
96-3090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin 9.5mm Shank Arbor/Mandrel with removable pilot drill for easy replacement.

Available in multiple chuck sizes for toughness and long life and with a tough, durable construction.

Irwin Mandrel 13 mm (14-30 mm).

Sizes : 14-30mm (9/16-1 3/16 in).
Shank 13mm (1/2 in) Hex.


Type Arbor

Reviews

Be the first to submit a review

Trustpilot