Makita VC003GLZ Handheld Vacuum 40V dual battery class L Dust compliant

MPN
VC003GLZ
Brand
Makita
EAN-13
0088381753388
Order Code
05-0146
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £680.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita VC003GLZ is a powerful handheld battery vacuum cleaner operating at 40 V. It features efficient suction capabilities and is ideal for quick clean-ups in small spaces. This versatile tool is perfect for both home and car cleaning tasks.
Type Handheld battery vacuum cleaner
Capacity 15l
Air flow rate 3.2 m³/min
Air volume 3,2 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use XGT® 40V Max / 5.0 Ah X2 28 - 220 min
Depth 366mm
Dimensions (W x H x D) 334 x 475 x 366 mm
Dust Class L
Height 475mm
International Protection Class (IP) IPX4
Max. sealed suction 230 mbar
Noise Uncertainty (K Factor) 2,5 dB(A)
Nominal Battery Voltage 40 V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 366 x 334 x 475 mm
Product net weight 7.8kg
Sound Pressure Level (LpA) = 70 dB(A)
Suction power 310 W
Tank Capacity for Dust 15 L
Tank Capacity for Liquids 12 L
Tool weight with battery 8.4 - 11.5kg
Vacuum hose diameter 32mm
Vacuum hose length 1,7m
Vacuum technology Dust pouch
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Voltage 40V
Weight 10.2kg
Width 334mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot