Makita Vacuum Cleaners Handheld battery vacuum cleaner 611147

Makita Brand: Makita
The Makita handheld vacuum cleaners are a collection of versatile, battery-powered cleaning devices that boast features such as compact design, bag-less operation, dual battery systems, and compliance with dust safety standards.
Description Image Product Buy Pricing (Ex VAT) Capacity Air flow rate Air volume Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Depth Continuous Use 18V / 3.0 Ah Battery Dimensions Continuous Use 18V / 5.0 Ah Battery Continuous Use XGT® 40V Max / 5.0 Ah X2 Height Power Power Consumption (Max.) Dust Class Max. sealed suction Nominal Battery Voltage International Protection Class (IP) Product Dimensions (L x W x H): Noise Uncertainty (K Factor) Product net weight Sound Pressure Level (LpA)
Makita CL003GZ Vacuum cleaner Handheld 40V compact cyclone system
Makita CL003GZ Vacuum cleaner Handheld 40V compact cyclone system
Standard range
Order code: 04-9588
MPN: CL003GZ

1 in stock, despatched same dayBack-order availability date - 18/05/2026
1+ £170.32
Price per unit Ex VAT
0.25l 1.0 m³/min 1121mm (W x H x D) 113 x 177 x 1121 mm 177mm 15 - 100W 100W
Makita DCL181FZW Handheld Vacuum 18V bag-less LED 2 suction modes
Makita DCL181FZW Handheld Vacuum 18V bag-less LED 2 suction modes
Standard range
Order code: 04-9655
MPN: DCL181FZW

9 in stock, despatched in 4 working days
1+ £63.00
Price per unit Ex VAT
0.65l 1,4 m³/min Li-ion 40 / 20 min 33 min 42 mbar 18 V 999 x 114 x 152 mm 0.8kg 61,1 / 72,2 dB(A)
Makita VC003GLZ Handheld Vacuum 40V dual battery class L Dust compliant
Makita VC003GLZ Handheld Vacuum 40V dual battery class L Dust compliant
Extended range
Order code: 05-0146
MPN: VC003GLZ

Available to back order
1+ £680.00
Price per unit Ex VAT
15l 3.2 m³/min 3,2 m³/min Li-ion 366mm (W x H x D) 334 x 475 x 366 mm 28 - 220 min 475mm L 230 mbar 40 V IPX4 366 x 334 x 475 mm 2,5 dB(A) 7.8kg = 70 dB(A)


Trustpilot