Makita DCL181FZW Handheld Vacuum 18V bag-less LED 2 suction modes

MPN
DCL181FZW
Brand
Makita
EAN-13
0088381843324
Order Code
04-9655
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Makita DCL181FZW Handheld Battery Vacuum Cleaner is a compact and cordless device ideal for quick clean-ups. Operating at 18 V, it is designed without an included battery, making it suitable for those who already have Makita battery systems. This handheld vacuum is perfect for home, office, and car cleaning tasks, offering convenience and efficiency.
Type Handheld battery vacuum cleaner
Capacity 0.65l
Air volume 1,4 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 3.0 Ah Battery 40 / 20 min
Continuous Use 18V / 5.0 Ah Battery 33 min
Max. sealed suction 42 mbar
Nominal Battery Voltage 18 V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 999 x 114 x 152 mm
Product net weight 0.8kg
Sound Pressure Level (LpA) 61,1 / 72,2 dB(A)
Suction power 11 / 30 W
Tank Capacity for Dust 0,65 L
Tool weight with battery 1.2 - 1.4kg
Voltage 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot