Makita CL003GZ Vacuum cleaner Handheld 40V compact cyclone system

Order Code:

04-9588

Brand: Makita MPN: CL003GZ EAN-13: 0088381765046
Qty Unit Price (Ex VAT)
1+ £163.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 18/04/2026

Makita's CL003GZ is a powerful 100 W handheld battery vacuum cleaner. It is ideal for quick clean-ups in homes or offices where portability and convenience are needed. This battery-operated vac is suitable for reaching tight spaces and efficiently picking up dust and debris.
Type Handheld battery vacuum cleaner
Capacity 0.25l
Air flow rate 1.0 m³/min
Depth 1121mm
Dimensions (W x H x D) 113 x 177 x 1121 mm
Height 177mm
Power 15 - 100W
Power Consumption (Max.) 100W
Power supply (LOV) rechargeable
Vacuum technology Dry
Width 113mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot