Makita UX01GZ 40 V Cordless Multifunction Tool Brushless motor no battery

MPN
UX01GZ
Brand
Makita
EAN-13
0088381733151
Order Code
05-0144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £272.96 £272.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Makita UX01GZ is a cordless multifunction tool designed for versatility and convenience, operating on 40 V power. This power tool, sold without a battery, is perfect for various tasks like sanding and cutting. Ideal for professional and DIY use, it offers adaptability in diverse applications.
Type Cordless multifunction tool
Supply 40V
Dim (L x W x H) 1027 x 320 x 209 mm
Handle Type O
Height 209mm
International Protection Class (IP) IPX4
Length 1027mm
No load speed 0 - 5700 / 8200 / 9700 min?¹
Noise Uncertainty (K Factor) 0,2 - 3 dB(A)
Nominal Battery Voltage 40 V
Number of power packs included 0
Product Dimensions (L x W x H): 1001 x 320 x 209 mm
Product net weight 3.5kg
Sound Power Level (LWA) 86,6 - 104,1 dB(A)
Sound Pressure Level (LpA) 76,1 - 100 dB(A)
Tool weight with battery 5.3 - 12.5kg
Weight 12.6kg
Weight, information incl. rechargeable battery
Width 320mm

Reviews

Be the first to submit a review

Trustpilot