Makita UT002GZ Stirrer 1200W robust mixing Tool 1pc

MPN
UT002GZ
Brand
Makita
EAN-13
0088381774598
Order Code
05-0141
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £520.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's UT002GZ Stirrer boasts a powerful 1200 W motor suitable for heavy-duty mixing tasks. This robust stirrer ensures efficient blending of materials like paint, mortar, and adhesives with ease. Ideal for construction sites and home renovation projects, the Makita UT002GZ Stirrer delivers reliable performance and durability.
Type Stirrer
Voltage 40V
Power Output 1200W
Idle speed 920 U/min
Stirrer attachment diameter (max.) 240mm
Tool Holder M14
Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot