Makita TW008GZ01 TW008GZ01 XGT 40Vmax BL Impact Wrench 40V Bare Unit + Case

MPN
TW008GZ01
Brand
Makita
EAN-13
0088381741842
Order Code
68-6336
Country of Origin
United Kingdom

No longer stocked


The Makita TW008G XGT 40Vmax BL Impact Wrench is an efficient brushless impact wrench with electronic 4 stage impact power selection for added versatility. 3 modes of reaction time allow for automatic stop, available both in forward and reverse rotation modes. Reverse rotation auto stop mode stops after the bolt/nut is loosened enough.

Its ergonomically designed handle features a rubberised soft grip for increased user comfort and reduced fatique. XPT (Extreme Protection Technology) provides improved dust and water resistance for operation in harsh job site conditions. The battery protection system automatically shuts off power when the battery level is low. It also features twin LED lights with pre-glow and afterglow functions.

Specifications:

Bit Holder: 1/2in Square Pin Detent.
No Load Speed: 0-600/1,200/1,900/2,300/min.
Impact Rate: 0-1,200/1,900/2,700/2,900/bpm.
Max. Torque: 760Nm.
Nut Busting Torque: 1,100Nm.
Bolt Capacity: Standard: M10-M24, High Tensile: M10-M16.


Type Impact Wrenches
Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 1200 / 1900 / 2700 / 2900 min?¹
Max Fastening Torque Impact Drill 150 / 200 / 320 / 760 Nm
No load speed 0 - 600 / 1200 / 1900 / 2300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Nut-busting torque 1100 Nm
Product Dimensions (L x W x H): 170 x 86 x 291 mm
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 100 dB(A)
Tightening Capacity High Tensile Bolt M10 - M16
Tightening Capacity Standard Bolt M10 - M24
Tool weight with battery 2.7 - 3.9kg

Trustpilot