Makita TW007GD201 TW007GD201 XGT 40Vmax BL Impact Wrench 40V 2 x 2.5Ah Li-ion

MPN
TW007GD201
Brand
Makita
EAN-13
0088381741774
Order Code
98-2511
Country of Origin
China

No longer stocked


The Makita TW007G XGT 40Vmax BL Impact Wrench with electronic 4 stage impact power selection for added versatility. The electric brake and variable speed trigger provide a high level of control, as well as an auto-stop system available in both forward/reverse rotation modes.

Its ergonomically designed handle with rubberised soft grip improves user comfort and reduces fatigue. XPT (Extreme Protection Technology) provides improved dust and water resistance, ideal for operation in harsh job site conditions. Fitted with a twin LED job light for greater visibility, even in low light conditions. The battery protection system automatically shuts off power when the battery level is low.

Supplied with: 2 x 40V 2.5Ah Li-ion Batteries, 1 x DC40RA Fast Charger and 1 x Type 3 MAKPAC Case.

Specifications:

Bit Holder: 1/2in Square C Ring.
No Load Speed: 0-600/1,200/1900/2,300/min.
Impact Rate: 0-1,200/1,900/2,700/2,900/bpm.
Max. Fastening Torque Impact Drill: 760Nm.
Nut-busting Torque: 1,100Nm.
Tightening Capacity Standard Bolt: M10 - M24.


Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 1200 / 1900 / 2700 / 2900 min?¹
Max Fastening Torque Impact Drill 150 / 200 / 320 / 760 Nm
No load speed 0 - 600 / 1200 / 1900 / 2300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Nut-busting torque 1100 Nm
Product Dimensions (L x W x H): 170 x 86 x 291 mm
Product net weight 2.0kg
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 100 dB(A)
Tightening Capacity Standard Bolt M10 - M24
Tool weight with battery 2.7 - 3.9kg

Trustpilot