Makita TM30DZ Multifunction Tool 12V soft start adjustable oscillation

MPN
TM30DZ
Brand
Makita
EAN-13
0088381819442
Order Code
05-0102
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £88.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita TM30DZ is a versatile 12V multi-purpose tool designed for a variety of tasks. Its compact design makes it ideal for sanding, cutting, and scraping in hard-to-reach areas. This multifunction tool is perfect for both professional tradespeople and DIY enthusiasts seeking a reliable power tool.
Type Multifunction tool
Supply 12V
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 296 x 65 x 98 mm
Height 98mm
Idle speed 6000 - 20000 U/min
Length 296mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Orbits per Minute 6000 - 20000 min?¹
Oscillation Angle 2 x 1,6 º
Pad size (triangle) 93 x 93 x 93 mm
Product Dimensions (L x W x H): 277 x 65 x 98 mm
Rack size 483 mm (19")
Sound Pressure Level (LpA) 81 dB(A)
Tool weight with battery 1.1 - 1.3kg
Vibration Level, Cutting With Plunge Cut Saw Blade 10,5 m/s²
Vibration Level, Cutting With Segmential Saw Blade 5,5 m/s²
Vibration Level, Sanding = 2,5 m/s²
Vibration Level, Scraping 9,0 m/s²
Vibration Uncertainty (K Factor), Cutting With Plunge Cut Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Segmential Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Scraping 1,5 m/s²
Weight 1.3kg
Weight, information incl. rechargeable battery
Width 65mm

Reviews

Be the first to submit a review

Trustpilot