Makita Tm001Gz Cordless Multifunction Tool Brushless 40V No Battery Charger

MPN
TM001GZ
Brand
Makita
EAN-13
0197050006813
Order Code
16-8759
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £218.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita 3332229, TM001GZ cordless multifunction tool, is a versatile solution designed to perform a wide range of cutting, sanding, grinding, and scraping applications with precision. This tool is powered by Makita's advanced brushless motor technology, enabling efficient power delivery and reduced wear, contributing to the tool's longevity. Operating at a powerful 40 V, it is engineered without an included battery or charger, offering flexibility for users who may already possess compatible Makita equipment. Its design is particularly suitable for applications in construction, carpentry, and metal fabrication where precision and reliability are paramount. The absence of an included power pack promotes convenience and cost-efficiency for professionals seeking to integrate this tool into their existing array of Makita cordless tools.
Type Cordless multifunction tool
Battery Voltage 40V
Dimensions (L x W x H) 372 x 91.5 x 157.5 mm
Height 157.5mm
Idle oscillation rate 10000 - 20000 /min
Idle speed 10000-20000U/min
Length 372mm
Product Type Cordless multifunction tool
Weight 3300g
Width 91.5mm

Reviews

Be the first to submit a review

Trustpilot