Makita SKR200Z rotating laser self-levelling incl. receiver 200m range

MPN
SKR200Z
Brand
Makita
EAN-13
0088381634953
Order Code
05-0089
Country of Origin
Hungary
Qty Unit Price (Inc VAT)
1+ £1362.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita SKR200Z is a 360-degree self-levelling laser highly suitable for precise leveling tasks. With a maximum range of 200 meters, this device includes a laser receiver for enhanced accuracy. Ideal for construction and surveying applications, it ensures efficient and reliable performance on site.
Type 360-degree laser
Accuracy ± 0.1mm/m
Accuracy (+/-) 1 mm/10m
Auto-adjustment Range (+/-)
Average Accuracy (2s) of Length Measurement ± 1 mm / 10m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 156 x 154 x 197 mm
Height 197mm
International Protection Class (IP) IP54
Laser Category 2
Laser Class 2
Laser Head Rotation Speed 300 / 450 / 600 min?¹
Length 156mm
Levelling Range ±6 º
Measuring Range Ø 200m
Nominal Battery Voltage 2 x 1,5 V
Power Supply 1.5V
Product Dimensions (L x W x H): 156 x 154 x 197 mm
Product net weight 1.6kg
Range (max.) 200m
Spindle Thread 5/8"
Tripod thread mount 5/8"
Usage temperature -10 - 40°C
Visible beam length 30m
Weight 1.6kg
Width 154mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot