Makita SK106GDZ Cross Line Laser 35m Range 1pc

MPN
SK106GDZ
Brand
Makita
EAN-13
0088381851923
Order Code
05-0087
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £860.00 £731.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita SK106GDZ Cross line laser features a maximum range of 35 metres, ideal for precise indoor alignment tasks. This durable and robust tool is commonly used for tasks such as levelling shelves, cabinets, and picture frames. Its reliable performance is favoured by professionals in construction and interior design applications.
Type Cross line laser
Accuracy 3mm
Accuracy (+/-) 3mm
Auto-adjustment Range (+/-)
Average Accuracy (2s) of Length Measurement ± 3 mm / 10m
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Calibrated to Manufacturer's standards (no certificate)
Continuous Use 12V Max / 1.5 Ah Battery 7 h
Continuous Use 12V Max / 4.0 Ah Battery 20 h
Continuous Use 12Vmax / 2.0 Ah Battery 10 h
International Protection Class (IP) IP54
Laser Category 2
Laser Class 2
Levelling Range ±4 º
Measuring Range 35 (80)m
Nominal Battery Voltage 12 V
Operating Time (battery-powered) 7 - 20 hrs
Product Dimensions (L x W x H): 138 x 64 x 102 mm
Range (max.) 35m
Spindle Thread 1/4", 5/8"
Tool weight with battery 0.69 - 0.85kg
Tripod thread mount 1/4"
Usage temperature -10 - 50°C
Weight 0.996kg

Reviews

Be the first to submit a review

Trustpilot