Makita SK105GDZ SK105GDZ CXT® Cross Line Laser 12V Bare Unit

MPN
SK105GDZ
Brand
Makita
EAN-13
0088381851909
Order Code
98-2497
Country of Origin
China

No longer stocked


The Makita SK105GD CXT® Cross Line Laser with self-levelling green vertical and horizontal lines which can be used separately or together. All functions are easy to operate from a single button. The laser is dust and water resistant with IP54 rating. A battery protection system automatically shuts off power when the battery level is low.

Specifications:

Measuring Range: 35m.
Average Accuracy (2s) of Length Measurement: ±3mm / 10m.
Levelling Range: ±4º.
Laser Class: 2.
International Protection Class: IP54.
Product Dimensions (L x W x H): 138 x 64 x 102mm.
Spindle Thread: 1/4in & 5/8in.
Weight: 0.67kg (with battery).


Type Cross line laser
Accuracy ± 0.3 mm/m
Accuracy (+/-) 0.30mm/m
Auto-adjustment Range (+/-) 4°
Average Accuracy (2s) of Length Measurement ± 3 mm / 10m
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 12V Max / 1.5 Ah Battery 7 h
Continuous Use 12V Max / 4.0 Ah Battery 20 h
Continuous Use 12Vmax / 2.0 Ah Battery 10 h
International Protection Class (IP) IP54
Laser Class 2
Laser Colour Green
Levelling Range ±4 º
Measuring Range 35 (80)m
Nominal Battery Voltage 12 V
Power Supply Bare
Product Dimensions (L x W x H): 138 x 64 x 102 mm
Range (max.) 35m
Spindle Thread 1/4", 5/8"
Tool weight with battery 0.67 - 0.84kg
Usage temperature -10 - 50°C

Trustpilot