Makita RP2303FCJ/1 RP2303FCJ 1/2in Plunge Router 2,100W 110V

MPN
RP2303FCJ/1
Brand
Makita
EAN-13
0088381760478
Order Code
98-2489
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1222.00 £1038.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita RP2303FCJ 1/2in Plunge Router 2,100W in the 110V Version uses a linear ball bearing for a super-smooth plunge action and precise results.

Supplied with: 1 x Guide Holder, 1 x Dust Nozzle, 1 x Knob 55 Complete, 1 x Accessory Set, 1 x Straight Guide and 1 x Carry Case.

 


Base diameter 170 x 155 mm
Collet Capacity 12mm
Continuous Input Power 240V 2100 W
No load speed 9000 - 23000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Plunge capacity 0 - 70mm
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 155 x 294 x 327 mm
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level, Cutting Grooves in MDF 4,2 m/s²
Vibration Uncertainty (K Factor), Cutting Grooves in MDF 1,5 m/s²
Weight Without Cable 6.2kg

Reviews

Be the first to submit a review

Trustpilot