Makita B-45331 Cutting disc Aluminium 125 mm

MPN
B-45331
Brand
Makita
EAN-13
0088381448574
Order Code
16-8650
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Makita B-45331 is a cutting disc specifically designed for precision cutting of aluminium materials, with a diameter of 125 mm, included as a single unit per packaging. As part of the abrasives category, this disc is engineered to deliver high performance in numerous applications that demand accuracy and efficiency in cutting non-ferrous metals. The disc features a construction that optimises its durability and reliability, ensuring minimal material wastage and consistent cutting results. Suitable for use in various industrial and engineering settings, it is particularly useful in fabrication, automotive, and metalworking environments where the precise cutting of aluminium is required.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Aluminium
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot