Makita PJ7000/1 PJ7000 Biscuit Jointer 700W 110V

MPN
PJ7000/1
Brand
Makita
EAN-13
0088381921206
Order Code
98-2484
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £245.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 28/10/2026

The Makita PJ7000L Biscuit Jointer in the 700W 110 Volt Version.


Blade Diameter 100mm
Bore Size (Arbor Diameter) 22mm
Continuous Input Power 240V 701 W
Kerf dimension 4mm
Max. Plunge Depth 20mm
No load speed 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Plunge capacity 8 - 20mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 302 x 139 x 145 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Vacuum cleaner connection Ø in / out 25/31mm
Vibration Level, Cutting Grooves in MDF = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Grooves in MDF 1,5 m/s²
Weight Without Cable 2.8kg

Reviews

Be the first to submit a review

Trustpilot