Makita PC5001C/1 PC5001C Concrete Planer 110V 1400W

MPN
PC5001C/1
Brand
Makita
EAN-13
0088381099141
Order Code
98-2478
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £873.60 £830.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita PC5001C Concrete Planer

Supplied with:

1 x Dust Bag Assembly.
1 x Wrench Holder.
1 x Lock Nut Wrench.
1 x Hex Wrench.
1 x 724119-8 Offset Diamond Wheel 125mm.

Specifications:

Voltage: 110V.
Input Power: 1,400W.
No Load Speed: 10,000/min.
Spindle Thread: M14.
Disc Size: 125mm x 22.23mm bore.
Power Cord Length: 5m.
Weight: 4.5kg.


Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 1400 W
No load speed 10000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 479 x 182 x 195 mm
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Spindle Thread M14
Vibration Level, Surface Grinding 8,0 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 5.1kg

Reviews

Be the first to submit a review

Trustpilot