Makita P-43686 Sandpaper 240 Grit 125Mm Diameter 50 Pieces Per Pack

MPN
P-43686
Brand
Makita
EAN-13
0088381971553
Order Code
16-8748
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita P-43686 is a high-quality sandpaper designed for precision finishing tasks, supplied in packs of fifty with each sheet measuring 125 mm in diameter. This sandpaper features a grit size of 240, making it suitable for fine sanding and finishing applications, particularly where a smooth surface finish is required. Commonly used in woodworking, metalworking, and automotive industries, the Makita P-43686 provides efficient material removal with minimal clogging, enhancing the durability and performance of the sanding process. It is an ideal choice for engineers and craftsmen seeking reliable abrasive solutions for detailed work on surfaces requiring precise surface texture specifications.
Type Sandpaper
Grit Size 240
Quantity 50
Diameter 125mm
Diameter (D) 125mm
Dimensions (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot