Makita P-43664 Sandpaper Grit 120125Mm 50 Pieces

MPN
P-43664
Brand
Makita
EAN-13
0088381971539
Order Code
16-8747
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Makita P-43664 is a pack of sandpaper discs with a grit size of 120, designed to fit a 125 mm diameter sanding pad or block. This product comes in a set of 50 pieces and is intended for use in smoothing surfaces and preparing them for finishing applications. The sandpaper is suitable for both wood and metalworking projects, offering consistent abrasive performance for engineers seeking reliable results. Its compatibility with a broad range of sanding tools and surfaces makes it an essential component for surface preparation tasks in various industrial and commercial settings.
Type Sandpaper
Grit Size 120
Quantity 50
Diameter 125mm
Diameter (D) 125mm
Dimensions (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot